



6-1462037-4 | |
|---|---|
DigiKey Part Number | PB2102TR-ND - Tape & Reel (TR) PB2102CT-ND - Cut Tape (CT) PB2102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6-1462037-4 |
Description | RELAY TELECOM DPDT 2A 9V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 6-1462037-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 9VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 11.1 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | - | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 810 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹323.36000 | ₹323.36 |
| 10 | ₹288.13100 | ₹2,881.31 |
| 25 | ₹275.15960 | ₹6,878.99 |
| 50 | ₹265.74780 | ₹13,287.39 |
| 100 | ₹256.63420 | ₹25,663.42 |
| 250 | ₹245.06056 | ₹61,265.14 |
| 500 | ₹236.64772 | ₹1,18,323.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹228.51910 | ₹2,28,519.10 |
| 2,000 | ₹220.66352 | ₹4,41,327.04 |
| 3,000 | ₹216.19152 | ₹6,48,574.56 |