
CDA-38-70025 | |
|---|---|
DigiKey Part Number | 2266-CDA-38-70025-ND |
Manufacturer | |
Manufacturer Product Number | CDA-38-70025 |
Description | RELAY TIME DELAY 1SEC 10A 277V |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) Fixed, 1 Sec Delay 10A @ 277VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Off-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | Fixed, 1 Sec | |
Contact Rating @ Voltage | 10A @ 277VAC | |
Voltage - Supply | 120VAC | |
Termination Style | Plug In, 11 Pin (Octal) | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28,930.53000 | ₹28,930.53 |
| 2 | ₹28,394.70500 | ₹56,789.41 |
| 3 | ₹27,858.88667 | ₹83,576.66 |