
CDB-38-30001 | |
|---|---|
DigiKey Part Number | 2266-CDB-38-30001-ND |
Manufacturer | |
Manufacturer Product Number | CDB-38-30001 |
Description | RELAY TIME DELAY |
Customer Reference | |
Detailed Description | Time Delay Relay Delay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | - | |
Relay Type | - | |
Function | - | |
Circuit | - | |
Delay Time | - | |
Contact Rating @ Voltage | - | |
Voltage - Supply | - | |
Termination Style | - | |
Timing Adjustment Method | - | |
Timing Initiate Method | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30,633.03000 | ₹30,633.03 |
| 2 | ₹30,067.39500 | ₹60,134.79 |
| 3 | ₹29,499.89333 | ₹88,499.68 |
| 5 | ₹28,932.39000 | ₹1,44,661.95 |
| 6 | ₹28,364.88667 | ₹1,70,189.32 |