CHB-38-70011 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: ₹16,008.42000
Datasheet
Off-Delay Time Delay Relay DPDT (2 Form C) 1 Sec ~ 10 Sec Delay 10A @ 277VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB-38-70011

DigiKey Part Number
PB1951-ND
Manufacturer
Manufacturer Product Number
CHB-38-70011
Description
RELAY TIME DELAY 10SEC 10A 277V
Customer Reference
Detailed Description
Off-Delay Time Delay Relay DPDT (2 Form C) 1 Sec ~ 10 Sec Delay 10A @ 277VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Off-Delay
Circuit
DPDT (2 Form C)
Delay Time
1 Sec ~ 10 Sec
Contact Rating @ Voltage
10A @ 277VAC
Voltage - Supply
120VAC
Termination Style
Plug In, 11 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes