On-Delay Time Delay Relay DPDT (2 Form C) 0.6 Sec ~ 60 Sec Delay 10A @ 277VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKB-38-70060

DigiKey Part Number
PB2151-ND
Manufacturer
Manufacturer Product Number
CKB-38-70060
Description
RELAY TIME DELAY 60SEC 10A 277V
Customer Reference
Detailed Description
On-Delay Time Delay Relay DPDT (2 Form C) 0.6 Sec ~ 60 Sec Delay 10A @ 277VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
DPDT (2 Form C)
Delay Time
0.6 Sec ~ 60 Sec
Contact Rating @ Voltage
10A @ 277VAC
Voltage - Supply
120VAC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.