DC Input Module Output Module 50mA 5VDC Output 24VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Input Module Output Module 50mA 5VDC Output 24VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

IDCM-5

DigiKey Part Number
PB1864-ND
Manufacturer
Manufacturer Product Number
IDCM-5
Description
DC INPUT MODULE 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DC Input Module Output Module 50mA 5VDC Output 24VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Active
Type
DC Input Module
Color
White
Style
Mini
Voltage - Input
24VDC
Current - Input
34 mA
Voltage - Output
5VDC
Current - Output
50mA
Turn On Time
1ms
Turn Off Time
1ms
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
200₹2,045.73555₹4,09,147.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.