



KHAU-17A12H-120 | |
|---|---|
DigiKey Part Number | PB830-ND |
Manufacturer | |
Manufacturer Product Number | KHAU-17A12H-120 |
Description | RELAY GEN PURPOSE 4PDT 5A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 240VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 11 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | - | |
Operate Time | 13 ms | |
Release Time | 6 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.9 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,313.81000 | ₹2,313.81 |
| 10 | ₹2,060.90200 | ₹20,609.02 |
| 25 | ₹1,967.93920 | ₹49,198.48 |
| 50 | ₹1,900.37940 | ₹95,018.97 |
| 100 | ₹1,835.07460 | ₹1,83,507.46 |
| 250 | ₹1,752.12044 | ₹4,38,030.11 |
| 500 | ₹1,691.83656 | ₹8,45,918.28 |










