



KRPA-5DG-110 | |
|---|---|
DigiKey Part Number | PB3107-ND |
Manufacturer | |
Manufacturer Product Number | KRPA-5DG-110 |
Description | RELAY GEN PURPOSE SPDT 10A 110V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 11.5 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In, 8 Pin (Octal) |
Packaging Bulk | Coil Insulation Class B |
Part Status Active | Must Operate Voltage 82.5 VDC |
Mounting Type | Operating Temperature -45°C ~ 70°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form SPDT (1 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 240VAC - Max | Coil Resistance 10 kOhms |
Load - Max Switching 2400VA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₹4,533.73920 | ₹6,80,060.88 |


