


KUH-4113 | |
|---|---|
DigiKey Part Number | KUH-4113-ND |
Manufacturer | |
Manufacturer Product Number | KUH-4113 |
Description | RELAY GEN PURP |
Customer Reference | |
Detailed Description | General Purpose Relay Coil |
Category | Coil Type Non Latching |
Mfr | Coil Insulation Class B |
Series | Operate Time 20 ms |
Packaging Bulk | Release Time 20 ms |
Part Status Obsolete | Relay Type |
Switching Voltage 240VAC - Max | Base Product Number |