



KUP-11D15-36 | |
|---|---|
DigiKey Part Number | KUP-11D15-36-ND |
Manufacturer | |
Manufacturer Product Number | KUP-11D15-36 |
Description | RELAY GEN PURPOSE DPDT 10A 36V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 36VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 27 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.08 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,574.73000 | ₹2,574.73 |
| 10 | ₹2,293.58700 | ₹22,935.87 |
| 25 | ₹2,190.13200 | ₹54,753.30 |
| 50 | ₹2,114.91220 | ₹1,05,745.61 |
| 150 | ₹2,000.85873 | ₹3,00,128.81 |
| 300 | ₹1,932.03157 | ₹5,79,609.47 |






