General Purpose Relay 3PDT (3 Form C) 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 24VDC Coil Chassis Mount
TE Connectivity Relay Products | Digi-Key Daily
How to Choose a Relay - Another Teaching Moment

KUP-14DE5-24

DigiKey Part Number
PB2283-ND
Manufacturer
Manufacturer Product Number
KUP-14DE5-24
Description
RELAY GEN PURPOSE 3PDT 10A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
10 A
Switching Voltage
240VAC - Max
Load - Max Switching
2400VA
Coil Current
51 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
18 VDC
Must Release Voltage
-
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-45°C ~ 70°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
472 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,782.42000₹3,782.42
10₹3,368.20800₹33,682.08
25₹3,216.22160₹80,405.54
50₹3,105.70300₹1,55,285.15
100₹2,998.93050₹2,99,893.05
250₹2,863.28896₹7,15,822.24
Manufacturers Standard Package