General Purpose Relay SPDT (1 Form C) 24VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VAC Coil Socketable
TE Connectivity Relay Products | Digi-Key Daily
How to Choose a Relay - Another Teaching Moment

KUP-5A15-24

DigiKey Part Number
PB2285-ND
Manufacturer
Manufacturer Product Number
KUP-5A15-24
Description
RELAY GEN PURPOSE SPDT 10A 24V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Series
Coil Insulation
Class B
Packaging
Bulk
Must Operate Voltage
20.4 VAC
Part Status
Obsolete
Operate Time
15 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-45°C ~ 55°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
10 A
Approval Agency
CSA, UR
Switching Voltage
240VAC - Max
Relay Type
Load - Max Switching
2400VA
Coil Resistance
85 Ohms
Coil Current
84 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 134
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,741.53000₹2,741.53
10₹2,441.47300₹24,414.73
25₹2,331.29000₹58,282.25
50₹2,251.22460₹1,12,561.23
100₹2,173.85230₹2,17,385.23
Manufacturers Standard Package