



MDR-131-2 | |
|---|---|
DigiKey Part Number | MDR-131-2-ND |
Manufacturer | |
Manufacturer Product Number | MDR-131-2 |
Description | RELAY |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 440VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 12 ms | |
Release Time | 18 ms | |
Operating Temperature | 0°C ~ 65°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,40,479.63000 | ₹2,40,479.63 |