




PT271730 | |
|---|---|
DigiKey Part Number | PT271730-ND |
Manufacturer | |
Manufacturer Product Number | PT271730 |
Description | RELAY GEN PURPOSE DPDT 12A 230V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PT271730 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4800VA | |
Coil Current | 11.8 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator, Test Button | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 184 VAC | |
Must Release Voltage | 69 VAC | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 19.47 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,516.14000 | ₹1,516.14 |
| 10 | ₹1,350.73100 | ₹13,507.31 |
| 30 | ₹1,278.04600 | ₹38,341.38 |
| 50 | ₹1,245.58000 | ₹62,279.00 |
| 100 | ₹1,202.79830 | ₹1,20,279.83 |
| 250 | ₹1,148.46152 | ₹2,87,115.38 |
| 500 | ₹1,108.96186 | ₹5,54,480.93 |