



PT570T30 | |
|---|---|
DigiKey Part Number | PB1523-ND |
Manufacturer | |
Manufacturer Product Number | PT570T30 |
Description | RELAY GEN PURPOSE 4PDT 6A 230V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 230VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | PT570T30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 1440VA | |
Coil Current | 11.8 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 184 VAC | |
Must Release Voltage | 69 VAC | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 19.47 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,628.89000 | ₹1,628.89 |
| 10 | ₹1,450.81300 | ₹14,508.13 |
| 30 | ₹1,372.72300 | ₹41,181.69 |
| 50 | ₹1,337.83420 | ₹66,891.71 |
| 100 | ₹1,291.88410 | ₹1,29,188.41 |
| 250 | ₹1,233.50680 | ₹3,08,376.70 |
| 500 | ₹1,191.07922 | ₹5,95,539.61 |











