General Purpose Relay SPDT (1 Form C) 230VAC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 230VAC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RT214730

DigiKey Part Number
PB1692-ND
Manufacturer
Manufacturer Product Number
RT214730
Description
RELAY GEN PURPOSE SPDT 12A 230V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 230VAC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RT214730 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
12 A
Switching Voltage
400VAC - Max
Load - Max Switching
4800VA
Coil Current
14.2 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
172.5 VAC
Must Release Voltage
34.5 VAC
Operate Time
8 ms
Release Time
6 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CQC, CSA, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
32.5 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,086
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹960.75000₹960.75
20₹826.51300₹16,530.26
40₹798.16150₹31,926.46
60₹782.03250₹46,921.95
100₹762.15900₹76,215.90
260₹726.30242₹1,88,838.63
500₹702.72494₹3,51,362.47
1,000₹678.55436₹6,78,554.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.