



RT334730 | |
|---|---|
DigiKey Part Number | PB2660-ND |
Manufacturer | |
Manufacturer Product Number | RT334730 |
Description | RELAY GEN PURPOSE SPST 16A 230V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 230VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT334730 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 14.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 172.5 VAC | |
Must Release Voltage | 34.5 VAC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 32.5 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹748.28000 | ₹748.28 |
| 20 | ₹643.72900 | ₹12,874.58 |
| 40 | ₹621.66700 | ₹24,866.68 |
| 60 | ₹609.11033 | ₹36,546.62 |
| 100 | ₹593.63210 | ₹59,363.21 |
| 260 | ₹565.71427 | ₹1,47,085.71 |
| 500 | ₹547.35592 | ₹2,73,677.96 |
| 1,000 | ₹528.53235 | ₹5,28,532.35 |