




RTB14730 | |
|---|---|
DigiKey Part Number | PB978-ND |
Manufacturer | |
Manufacturer Product Number | RTB14730 |
Description | RELAY GEN PURPOSE SPDT 12A 230V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RTB14730 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4800VA | |
Coil Current | 14.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 172.5 VAC | |
Must Release Voltage | 34.5 VAC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 32.5 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹991.50000 | ₹991.50 |
| 20 | ₹853.11800 | ₹17,062.36 |
| 40 | ₹823.83425 | ₹32,953.37 |
| 60 | ₹807.19267 | ₹48,431.56 |
| 100 | ₹786.67620 | ₹78,667.62 |
| 260 | ₹749.66346 | ₹1,94,912.50 |
| 500 | ₹725.33000 | ₹3,62,665.00 |
| 1,000 | ₹700.37852 | ₹7,00,378.52 |
