



RTE24730 | |
|---|---|
DigiKey Part Number | PB991-ND |
Manufacturer | |
Manufacturer Product Number | RTE24730 |
Description | RELAY GEN PURPOSE DPDT 8A 230V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RTE24730 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 7.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 172.5 VAC | |
Must Release Voltage | 34.5 VAC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 32.5 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹976.59000 | ₹976.59 |
| 20 | ₹839.79200 | ₹16,795.84 |
| 40 | ₹811.02100 | ₹32,440.84 |
| 60 | ₹794.61250 | ₹47,676.75 |
| 100 | ₹774.42230 | ₹77,442.23 |
| 260 | ₹737.99012 | ₹1,91,877.43 |
| 500 | ₹714.03214 | ₹3,57,016.07 |
| 1,000 | ₹689.47390 | ₹6,89,473.90 |


