

SR4M4085 | |
---|---|
DigiKey Part Number | PB1307-ND |
Manufacturer | |
Manufacturer Product Number | SR4M4085 |
Description | RELAY SAFETY 4PST 8A 85V |
Customer Reference | |
Detailed Description | Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 85VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 85VDC | |
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 63.8 VDC | |
Must Release Voltage | 8.5 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 9.4 mA | |
Coil Power | 800mW | |
Coil Resistance | 9.03 kOhms | |
Base Product Number |