
SSC22ACA | |
|---|---|
DigiKey Part Number | SSC22ACA-ND |
Manufacturer | |
Manufacturer Product Number | SSC22ACA |
Description | RELAY TIME DELAY 30SEC 10A 120V |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 1 Sec ~ 30 Sec Delay 10A @ 120VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Off-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 1 Sec ~ 30 Sec | |
Contact Rating @ Voltage | 10A @ 120VAC | |
Voltage - Supply | 120VAC/DC | |
Termination Style | Plug In, 11 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | ₹19,693.66286 | ₹1,37,855.64 |