Off-Delay Time Delay Relay DPDT (2 Form C) 10 Sec ~ 300 Sec Delay 10A @ 120VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSC22AGA

DigiKey Part Number
SSC22AGA-ND
Manufacturer
Manufacturer Product Number
SSC22AGA
Description
RELAY TIME DELAY 300SEC 10A 120V
Customer Reference
Detailed Description
Off-Delay Time Delay Relay DPDT (2 Form C) 10 Sec ~ 300 Sec Delay 10A @ 120VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Off-Delay
Circuit
DPDT (2 Form C)
Delay Time
10 Sec ~ 300 Sec
Contact Rating @ Voltage
10A @ 120VAC
Voltage - Supply
120VAC/DC
Termination Style
Plug In, 11 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
7₹18,128.27143₹1,26,897.90
Manufacturers Standard Package