



T92S7D22-110 | |
|---|---|
DigiKey Part Number | PB1011-ND |
Manufacturer | |
Manufacturer Product Number | T92S7D22-110 |
Description | RELAY GEN PURPOSE DPST 30A 110V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 110VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 82.5 VDC |
Packaging Bulk | Must Release Voltage 11 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -55°C ~ 85°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 30 A | Approval Agency CSA, TUV, UL, UR, VDE |
Switching Voltage 600VAC - Max | Relay Type |
Load - Max Switching 18000VA | Coil Resistance 7.25 kOhms |
Coil Current 15.5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,233.55000 | ₹3,233.55 |
| 10 | ₹2,879.63400 | ₹28,796.34 |
| 30 | ₹2,724.54133 | ₹81,736.24 |
| 60 | ₹2,630.93583 | ₹1,57,856.15 |
| 120 | ₹2,540.48333 | ₹3,04,858.00 |
| 270 | ₹2,438.52230 | ₹6,58,401.02 |