Image for TR14D3D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR14D3D

DigiKey Part Number
2266-TR14D3D-ND
Manufacturer
Manufacturer Product Number
TR14D3D
Description
RELAY TIME DELAY 60SEC 10A 120V
Customer Reference
Detailed Description
On-Delay Time Delay Relay 4PDT (4 Form C) 2 Sec ~ 60 Sec Delay 10A @ 120VAC Socketable
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
4PDT (4 Form C)
Delay Time
2 Sec ~ 60 Sec
Contact Rating @ Voltage
10A @ 120VAC
Voltage - Supply
215VDC
Termination Style
Plug In
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₹3,727.44 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,13,524.78000₹1,13,524.78
3₹1,08,983.82333₹3,26,951.47
9₹1,04,625.51333₹9,41,629.62