
TR14D3DN | |
|---|---|
DigiKey Part Number | TR14D3DN-ND |
Manufacturer | |
Manufacturer Product Number | TR14D3DN |
Description | RELAY TIME DELAY 60SEC 10A 120V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay 4PDT (4 Form C) 2 Sec ~ 60 Sec Delay 10A @ 120VAC Socketable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | 4PDT (4 Form C) | |
Delay Time | 2 Sec ~ 60 Sec | |
Contact Rating @ Voltage | 10A @ 120VAC | |
Voltage - Supply | 215VDC | |
Termination Style | Plug In | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹67,686.39600 | ₹3,38,431.98 |