
TR14I3DN | |
|---|---|
DigiKey Part Number | TR14I3DN-ND |
Manufacturer | |
Manufacturer Product Number | TR14I3DN |
Description | RELAY TIME DELAY |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay 4PDT (4 Form C) 2 Sec ~ 60 Sec Delay 10A @ 120VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | 4PDT (4 Form C) | |
Delay Time | 2 Sec ~ 60 Sec | |
Contact Rating @ Voltage | 10A @ 120VAC | |
Voltage - Supply | 120VAC | |
Termination Style | Plug In | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |