V23079C1105B301 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₹380.89775
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₹434.54950
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

V23079C1105B301

DigiKey Part Number
V23079C1105B301-ND
Manufacturer
Manufacturer Product Number
V23079C1105B301
Description
RELAY GEN PURPOSE DPDT 2A 24V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
2.9 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
4 ms
Release Time
6 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
8228 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes