



V23148-B0005-A101 | |
|---|---|
DigiKey Part Number | PB2105-ND |
Manufacturer | |
Manufacturer Product Number | V23148-B0005-A101 |
Description | RELAY GEN PURPOSE SPDT 7A 12V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 7 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2800VA | |
Coil Current | 16.7 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.4 VDC | |
Must Release Voltage | - | |
Operate Time | 5 ms | |
Release Time | 3 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 119 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,851.61000 | ₹1,851.61 |
| 10 | ₹1,649.57900 | ₹16,495.79 |
| 25 | ₹1,575.17880 | ₹39,379.47 |
| 50 | ₹1,521.09380 | ₹76,054.69 |
| 100 | ₹1,468.83500 | ₹1,46,883.50 |
| 250 | ₹1,402.46048 | ₹3,50,615.12 |
| 500 | ₹1,354.21064 | ₹6,77,105.32 |