
VTM7ACD | |
|---|---|
DigiKey Part Number | 2266-VTM7ACD-ND |
Manufacturer | |
Manufacturer Product Number | VTM7ACD |
Description | RELAY TIME DELAY 10SEC 1A 120V |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay SPST-NO (1 Form A) 0.5 Sec ~ 10 Sec Delay 1A @ 120VAC Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | Repeat Cycle | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 0.5 Sec ~ 10 Sec | |
Contact Rating @ Voltage | 1A @ 120VAC | |
Voltage - Supply | 120VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | External Resistor | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,860.83000 | ₹10,860.83 |
| 3 | ₹10,659.54667 | ₹31,978.64 |
| 6 | ₹10,458.26500 | ₹62,749.59 |
| 11 | ₹10,257.91455 | ₹1,12,837.06 |