


W91-X113-5 | |
|---|---|
DigiKey Part Number | PB1390-ND |
Manufacturer | |
Manufacturer Product Number | W91-X113-5 |
Description | CIR BRKR MAG-HYDR 5A 277VAC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 277 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,888.65000 | ₹3,888.65 |
| 5 | ₹3,225.91200 | ₹16,129.56 |
| 24 | ₹2,686.35833 | ₹64,472.60 |
| 72 | ₹2,360.54375 | ₹1,69,959.15 |
| 120 | ₹2,221.84933 | ₹2,66,621.92 |
| 264 | ₹2,022.22443 | ₹5,33,867.25 |