


W92-X112-25 | |
|---|---|
DigiKey Part Number | PB2855-ND |
Manufacturer | |
Manufacturer Product Number | W92-X112-25 |
Description | CIR BRKR MAG-HYDR 25A 277VAC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A 277 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27,808.57000 | ₹27,808.57 |
| 5 | ₹23,045.64400 | ₹1,15,228.22 |
| 12 | ₹20,789.56333 | ₹2,49,474.76 |