


W93-X112-15 | |
|---|---|
DigiKey Part Number | PB1405-ND |
Manufacturer | |
Manufacturer Product Number | W93-X112-15 |
Description | CIR BRKR MAG-HYDR 15A 277VAC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30,952.66000 | ₹30,952.66 |
| 8 | ₹24,270.29375 | ₹1,94,162.35 |
| 16 | ₹22,361.61125 | ₹3,57,785.78 |