
10405-4-0 | |
---|---|
DigiKey Part Number | 10405-4-0-ND |
Manufacturer | |
Manufacturer Product Number | 10405-4-0 |
Description | HOOK-UP DUAL WALL STRND 4AWG BLK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 AWG Hook-Up, Dual Wall Wire 133/25 Black 600V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 133/25 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.380" (9.65mm) | |
Jacket (Insulation) Thickness | 0.038" (0.97mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹956.57284 | ₹4,78,286.42 |