
1SNF526041R0000 | |
|---|---|
DigiKey Part Number | 484-1SNF526041R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNF526041R0000 |
Description | CBS95-2P-BR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 200 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 3/0 AWG | |
Load Side Wire/Stud Size | 3/0 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 200 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | ₹2,326.56972 | ₹1,67,513.02 |