
222D232-25-G02-0 | |
|---|---|
DigiKey Part Number | 484-222D232-25-G02-0-ND |
Manufacturer | |
Manufacturer Product Number | 222D232-25-G02-0 |
Description | 222D232-25-G02-0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 32 | |
Features | - | |
Color | Black | |
Material | Elastomer, Fluid Resistant | |
Large Diameter Supplied | 1.160" (29.46mm) | |
Large Diameter Recovered | 0.740" (18.80mm) | |
Small Diameter Supplied | 1.160" (29.46mm) | |
Small Diameter Recovered | 0.330" (8.38mm) | |
Large Recovered Length | 0.820" (20.83mm) | |
Small Recovered Length | 4.500" (114.30mm) | |
Total Length Supplied | - | |
Total Length Recovered | 5.760" (146.30mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹2,674.13070 | ₹2,67,413.07 |