
22759/44-20-9 | |
|---|---|
DigiKey Part Number | 22759/44-20-9-ND |
Manufacturer | |
Manufacturer Product Number | 22759/44-20-9 |
Description | HOOK-UP STRND 20AWG 600V WHITE |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹83.53547 | ₹8,35,354.70 |