
55/7320-20-MSL6-0CS2738 | |
|---|---|
DigiKey Part Number | 55/7320-20-MSL6-0CS2738-ND |
Manufacturer | |
Manufacturer Product Number | 55/7320-20-MSL6-0CS2738 |
Description | CABLE 6COND 20AWG BLACK SHLD |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 20 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.177" (4.50mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color Black |
Part Status Obsolete | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 6 | Jacket (Insulation) Thickness 0.0055" (0.140mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/32 | Shield Material Copper, Nickel Coated |
Conductor Material Copper, Silver Coated | Shield Coverage 90% |
Jacket (Insulation) Material | Base Product Number |