
553536-1 | |
|---|---|
DigiKey Part Number | A123038-250-ND |
Manufacturer | |
Manufacturer Product Number | 553536-1 |
Description | TAPE TOP 3/5COND 10/12AWG 250' |
Customer Reference | |
Detailed Description | Shielding Tape For 3 and 5 Conductor Undercarpet Power Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Accessory Type | Shielding Tape | |
For Use With/Related Products | 3 and 5 Conductor Undercarpet Power Cable | |
Material | Stainless Steel 304 | |
Features | 6.6" W x 250.0' L (168.2mm x 76.2m) | |
Base Product Number |