



JJOV0UL650NONPRBK | |
---|---|
DigiKey Part Number | 450-3349-ND |
Manufacturer | |
Manufacturer Product Number | JJOV0UL650NONPRBK |
Description | SWITCH DETECT SPST-NO 0.001A 5V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 40gf | |
Release Force | - | |
Operating Position | 0.240" (6.1mm) | |
Pretravel | 0.015" (0.4mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹211.20000 | ₹211.20 |
10 | ₹177.83500 | ₹1,778.35 |
25 | ₹164.87880 | ₹4,121.97 |