Image for 55A0811-24-9-L107 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0811-24-9-L107

DigiKey Part Number
55A0811-24-9-L107-ND
Manufacturer
Manufacturer Product Number
55A0811-24-9-L107
Description
HOOK-UP DL WALL STRND 24AWG WHT
Customer Reference
Detailed Description
24 AWG Hook-Up, Dual Wall Wire 19/36 White 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.045" (1.14mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.