Image for 55A1822-20-6/9-9CS2199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A1822-20-6/9-9CS2199

DigiKey Part Number
55A1822-20-6/9-9CS2199-ND
Manufacturer
Manufacturer Product Number
55A1822-20-6/9-9CS2199
Description
CABLE 2COND 20AWG WHITE SHLD
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 20 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.151" (3.84mm)
Shield Type
Braid
Length
-
Jacket Color
White
Voltage
600 V
Operating Temperature
200°C
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
Copper, Silver Coated
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
4,000₹485.12515₹19,40,500.60
Manufacturers Standard Package