
55PC0231-10-3/6/9CS2602 | |
|---|---|
DigiKey Part Number | 55PC0231-10-3/6/9CS2602-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0231-10-3/6/9CS2602 |
Description | CABLE 3COND 10AWG |
Customer Reference | |
Detailed Description | 3 (1 Triad Twisted) Conductor Multi-Conductor Cable 10 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 3 (1 Triad Twisted) | |
Wire Gauge | ||
Conductor Strand | 37/26 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.276" (7.01mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | - | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |