Image for 55PC0811-12-30CS2433 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC0811-12-30CS2433

DigiKey Part Number
55PC0811-12-30CS2433-ND
Manufacturer
Manufacturer Product Number
55PC0811-12-30CS2433
Description
HOOK-UP DL WALL STRND 12AWG O/B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up, Dual Wall Wire 37/28 Orange, Black Stripe 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
37/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.111" (2.82mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
-
Voltage
600V
Operating Temperature
150°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
2,000₹133.08825₹2,66,176.50
Manufacturers Standard Package