
81044/13-26-4 | |
|---|---|
DigiKey Part Number | 81044/13-26-4-ND |
Manufacturer | |
Manufacturer Product Number | 81044/13-26-4 |
Description | HOOK-UP DL WALL STRND 26AWG YLW |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up, Dual Wall Wire 19/38 Yellow 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.034" (0.86mm) |
Series | Jacket (Insulation) Thickness 0.0030" (0.076mm) |
Packaging Bulk | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Grade Military |
Conductor Strand 19/38 | Qualification MIL-W-81044 and MIL-C-27500 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹91.94886 | ₹4,59,744.30 |