
82A0111-12-4 | |
|---|---|
DigiKey Part Number | 82A0111-12-4-ND |
Manufacturer | |
Manufacturer Product Number | 82A0111-12-4 |
Description | HOOK-UP STRND 12AWG 600V YELLOW |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 665/40 Yellow 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 665/40 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.121" (3.07mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 | |
Base Product Number |