
B-151-17 | |
|---|---|
DigiKey Part Number | B-151-17-ND |
Manufacturer | |
Manufacturer Product Number | B-151-17 |
Description | SLDR SLV WIRE-WIRE 0.650/0.750" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Clear 0.650" (16.51mm), 0.750" (19.05mm) |
Datasheet | Datasheet |
Category | Diameter 0.650" (16.51mm), 0.750" (19.05mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length 2.165" (55.00mm) |
Series | Color Transparent - Clear |
Packaging Bulk | Features Pre-Installed Lead Wire |
Part Status Active | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | ₹3,563.26567 | ₹8,55,183.76 |