
B-155-23 | |
|---|---|
DigiKey Part Number | B-155-23-ND |
Manufacturer | |
Manufacturer Product Number | B-155-23 |
Description | SLDR SLV WIRE-WIRE 0.885/0.964" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.885" (22.48mm), 0.964" (24.49mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Wire to Wire | |
Diameter | 0.885" (22.48mm), 0.964" (24.49mm) | |
Length | 3.150" (80.00mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹499.70992 | ₹2,49,854.96 |