CB5082-000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₹172.99050
Datasheet
Image for CB5082-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB5082-000

DigiKey Part Number
CB5082-000-ND
Manufacturer
Manufacturer Product Number
CB5082-000
Description
HEATSHRINK 0.4" X 4' BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.400" (10.16mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.400" (10.16mm)
Inner Diameter - Recovered
0.150" (3.81mm)
Recovered Wall Thickness
0.060" (1.52mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 90°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
20₹2,290.83800₹45,816.76
Manufacturers Standard Package
Alternate Length
HEATSHRINK 0.4" X 25' BLACK
In-Stock: 0
Unit Price: ₹17,159.03750