Image for CB5098-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB5098-000

DigiKey Part Number
CB5098-000-ND
Manufacturer
Manufacturer Product Number
CB5098-000
Description
HEATSHRINK 0.6" X 0.833' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.600" (15.24mm) 5.6 to 1 Clear 0.833' (254.00mm, 10.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
0.833' (254.00mm, 10.00")
Inner Diameter - Supplied
0.600" (15.24mm)
Inner Diameter - Recovered
0.150" (3.81mm)
Recovered Wall Thickness
0.060" (1.52mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 90°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.