
TMS-SCE-3/8-2.0-5 | |
---|---|
DigiKey Part Number | TMS-SCE-3/8-2.0-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-3/8-2.0-5 |
Description | LABEL HEAT SHRINKABL 0.375"D GRN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green Heat Shrinkable Label 0.375" Dia (9.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.375" Dia (9.53mm) | |
Color | Green | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹170.12286 | ₹5,10,368.58 |